
FIT1034 | |
|---|---|
DigiKey Part Number | 1738-FIT1034-ND |
Manufacturer | |
Manufacturer Product Number | FIT1034 |
Description | 2804 3-PHASE BRUSHLESS DC MOTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 2600 RPM 12W Absolute 12VDC |
Category | Torque - Rated (oz-in / mNm) 4.17 / 29.42 |
Manufacturer DFRobot | Power - Rated 12W |
Packaging Bulk | Encoder Type Absolute |
Part Status Active | Size / Dimension Rectangular - 1.780" x 0.972" (45.20mm x 24.70mm) |
Type DC Motor | Diameter - Shaft 0.315" (8.00mm) |
Function Servomotor | Termination Style Wire Leads with Connector |
Voltage - Rated 12VDC | Gear Reduction Ratio 1:345 |
RPM 2600 RPM | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,17000 Kč | 394,17 Kč |
| Unit Price without VAT: | 394,17000 Kč |
|---|---|
| Unit Price with VAT: | 476,94570 Kč |





