
FIT1036 | |
|---|---|
DigiKey Part Number | 1738-FIT1036-ND |
Manufacturer | |
Manufacturer Product Number | FIT1036 |
Description | 4015 3-PHASE BRUSHLESS DC MOTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brushless DC (BLDC) DC Motor Servomotor 1100 RPM 8W, 33W Absolute 12 ~ 24VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 17 / 120, 42.5 / 300 |
Manufacturer DFRobot | Power - Rated 8W, 33W |
Packaging Bulk | Encoder Type Absolute |
Part Status Active | Size / Dimension Round - 1.772" Dia (45.00mm) |
Type DC Motor | Diameter - Shaft 0.394" (10.00mm) |
Function Servomotor | Termination Style Wire Leads with Connector |
Voltage - Rated 12 ~ 24VDC | Operating Temperature 0°C ~ 60°C |
RPM 1100 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,58000 Kč | 623,58 Kč |
| Unit Price without VAT: | 623,58000 Kč |
|---|---|
| Unit Price with VAT: | 754,53180 Kč |







