
FIT0603 | |
|---|---|
DigiKey Part Number | 1738-1455-ND |
Manufacturer | |
Manufacturer Product Number | FIT0603 |
Description | CASE ABS TRANS 2.756"LX2.362"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Transparent Split Sides 2.756" L x 2.362" W (70.00mm x 60.00mm) X 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino Uno | |
Size / Dimension | 2.756" L x 2.362" W (70.00mm x 60.00mm) | |
Height | 0.866" (22.00mm) | |
Area (L x W) | 6.51in² (42.0cm²) | |
Design | Split Sides | |
Material | Plastic, ABS | |
Color | Transparent | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |





