DC Motor Gearmotor 214 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0495-H

DigiKey Part Number
1738-1286-ND
Manufacturer
Manufacturer Product Number
FIT0495-H
Description
GEARMOTOR 214 RPM 6V METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 214 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Shaft
0.157" (4.00mm)
Manufacturer
DFRobot
Length - Shaft and Bearing
0.472" (12.00mm)
Packaging
Bulk
Mounting Hole Spacing
0.669" (17.00mm)
Part Status
Active
Termination Style
Solder Tab
Type
DC Motor
Gear Reduction Ratio
34
Function
Gearmotor
Operating Temperature
-20°C ~ 60°C
Voltage - Rated
6VDC
Weight
0.15 lb (68.04 g)
RPM
214 RPM
Base Product Number
Size / Dimension
Round - 0.984" Dia (25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
Manufacturers Standard Package
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč