DC Motor Gearmotor 357 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0495-I

DigiKey Part Number
1738-1287-ND
Manufacturer
Manufacturer Product Number
FIT0495-I
Description
GEARMOTOR 357 RPM 6V METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 357 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
6VDC
RPM
357 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.984" Dia (25.00mm)
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
0.472" (12.00mm)
Mounting Hole Spacing
0.669" (17.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
20
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
0.146 lb (66.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
Manufacturers Standard Package
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč