
FIT0402 | |
|---|---|
DigiKey Part Number | 1738-FIT0402-ND |
Manufacturer | |
Manufacturer Product Number | FIT0402 |
Description | COMP STORAGE PLAS 3.86"LX2.72"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Translucent - Clear Hinged Door, Lid 3.860" L x 2.720" W (98.04mm x 69.09mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 3.860" L x 2.720" W (98.04mm x 69.09mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 10.5in² (68cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Translucent - Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




