Servo DC 5 ~ 24VDC Supply 10A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRI0050

DigiKey Part Number
1738-DRI0050-ND
Manufacturer
Manufacturer Product Number
DRI0050
Description
LIGHT MOTOR DRIVER FOR PYTHON (
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Servo DC 5 ~ 24VDC Supply 10A Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Servo
Control / Drive Type
Servo DC
Number of Motors
1
Voltage - Load
-
Current - Output
10A
Wattage - Load
10 W
Voltage - Supply
5 ~ 24VDC
Interface
PWM, UART, USB
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,88000 Kč186,88 Kč
Manufacturers Standard Package
Unit Price without VAT:186,88000 Kč
Unit Price with VAT:226,12480 Kč