
105090004 | |
|---|---|
DigiKey Part Number | 1597-105090004-ND |
Manufacturer | |
Manufacturer Product Number | 105090004 |
Description | MAKER MDD3A - DUAL CHANNEL 3A DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brushed 4 ~ 16VDC Supply 3A 5V Load |
Datasheet | Datasheet |
Category | Number of Motors 2 |
Manufacturer Seeed Technology Co., Ltd | Voltage - Load 5V |
Packaging Bulk | Current - Output 3A |
Part Status Active | Voltage - Supply 4 ~ 16VDC |
Type Board | Interface PWM |
Motor Type Brushed DC | Mounting Type Chassis Mount |
Control / Drive Type Brushed | For Use With/Related Products Arduino, Raspberry Pi, PLC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |











