
DFR1082 | |
|---|---|
DigiKey Part Number | 1738-DFR1082-ND |
Manufacturer | |
Manufacturer Product Number | DFR1082 |
Description | OPENMV CAM RT1060 CAMERA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RT1060 - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Utilized IC / Part RT1060 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 412,18000 Kč | 3 412,18 Kč |
| Unit Price without VAT: | 3 412,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 128,73780 Kč |




