RT1062 OpenMV - ARM® Cortex®-M7 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25035

DigiKey Part Number
1568-25035-ND
Manufacturer
Manufacturer Product Number
25035
Description
OPENMV CAM RT1062
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RT1062 OpenMV - ARM® Cortex®-M7 MPU Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
RT1062
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MPU
Suggested Programming Environment
C, C++, MicroPython
Core Processor
ARM® Cortex®-M7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 905,69000 Kč5 905,69 Kč
Manufacturers Standard Package
Unit Price without VAT:5 905,69000 Kč
Unit Price with VAT:7 145,88490 Kč