
Category | Interface CAN, I2C, SPI, UART |
Manufacturer DFRobot | Voltage - Supply 5V |
Packaging Bulk | Embedded Yes, MCU, 32-Bit |
Part Status Active | Contents Board(s) |
Sensor Type Image Sensor | Utilized IC / Part STM32H743II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 493,51000 Kč | 2 493,51 Kč |
| Unit Price without VAT: | 2 493,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 017,14710 Kč |









