
DFR0669 | |
|---|---|
DigiKey Part Number | 1738-DFR0669-ND |
Manufacturer | |
Manufacturer Product Number | DFR0669 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 3.5" (88.90mm) 480 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer DFRobot | Viewing Area 73.44mm W x 48.60mm H |
Packaging Bulk | Backlight Without Backlight |
Part Status Active | Dot Pixels 480 x 320 |
Display Type TFT - Color, IPS (In-Plane Switching) | Interface SPI |
Touchscreen Capacitive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,82000 Kč | 837,82 Kč |
| Unit Price without VAT: | 837,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 013,76220 Kč |











