
DFR0664 | |
|---|---|
DigiKey Part Number | 1738-DFR0664-ND |
Manufacturer | |
Manufacturer Product Number | DFR0664 |
Description | GRAPHIC DISPLAY TFT RGB 2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 2" (50.80mm) 320 x 240 |
Datasheet | Datasheet |
EDA/CAD Models | DFR0664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 30.60mm W x 40.80mm H | |
Backlight | - | |
Dot Pixels | 320 x 240 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,80000 Kč | 376,80 Kč |
| Unit Price without VAT: | 376,80000 Kč |
|---|---|
| Unit Price with VAT: | 455,92800 Kč |











