
DFR0645-G | |
|---|---|
DigiKey Part Number | 1738-DFR0645-G-ND |
Manufacturer | |
Manufacturer Product Number | DFR0645-G |
Description | GRAVITY 4-DIGIT LED SEGMENT GR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7-Segment 4-Digit Display Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Display | |
Function | 7-Segment 4-Digit | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |










