630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRT 630-BULK

DigiKey Part Number
5923-MRT630-BULK-ND
Manufacturer
Manufacturer Product Number
MRT 630-BULK
Description
FUSE BRD MNT 630MA 250VAC RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MRT 630-BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.6
Approval Agency
AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance
0.13 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
510,50000 Kč52,50 Kč
109,70100 Kč97,01 Kč
508,04640 Kč402,32 Kč
1007,42700 Kč742,70 Kč
2506,67568 Kč1 668,92 Kč
5006,15788 Kč3 078,94 Kč
1 0005,67849 Kč5 678,49 Kč
5 0004,69599 Kč23 479,95 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč