


DFR0546 | |
|---|---|
DigiKey Part Number | 1738-1449-ND |
Manufacturer | |
Manufacturer Product Number | DFR0546 |
Description | LATTEPANDA ALPHA 864S NOWIN10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | m3-8100Y LattePanda Alpha 864s noWin10 Key - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part m3-8100Y |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Accessories |
Type MPU | Suggested Programming Environment C#, Java, Javascript, NodeJS, Processing, Ruby, Visual Studio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 908,38000 Kč | 6 908,38 Kč |
| Unit Price without VAT: | 6 908,38000 Kč |
|---|---|
| Unit Price with VAT: | 8 359,13980 Kč |







