Case Plastic, ABS/PC Blend Black Hand Held, End Panel and Cover X 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0550

DigiKey Part Number
1738-FIT0550-ND
Manufacturer
Manufacturer Product Number
FIT0550
Description
CASE PLASTIC ABS PC BLEND BLK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS/PC Blend Black Hand Held, End Panel and Cover X 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.000" (25.40mm)
Manufacturer
DFRobot
Area (L x W)
16.0in² (103cm²)
Packaging
Bulk
Design
Hand Held, End Panel and Cover
Part Status
Active
Material
Plastic, ABS/PC Blend
Container Type
Case
Color
Black
Platform
LattePanda
Features
Hardware not Provided
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,25000 Kč396,25 Kč
Manufacturers Standard Package
Unit Price without VAT:396,25000 Kč
Unit Price with VAT:479,46250 Kč