
DFR0413 | |
|---|---|
DigiKey Part Number | 1738-1278-ND |
Manufacturer | |
Manufacturer Product Number | DFR0413 |
Description | 0.96 INCH OLED DISPLAY MODULE FO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSD1306 OLED 0.96" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | OLED 0.96" | |
Utilized IC / Part | SSD1306 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,85000 Kč | 501,85 Kč |
| Unit Price without VAT: | 501,85000 Kč |
|---|---|
| Unit Price with VAT: | 607,23850 Kč |






