DFR0130-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFR0130-B
DFR0130-B back

DFR0130-B

DigiKey Part Number
DFR0130-B-ND
Manufacturer
Manufacturer Product Number
DFR0130-B
Description
VOLTMETER LED PANEL MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Blue Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
-
Display Type
LED - Blue Characters
Number of Characters Per Row
3
Display Characters - Height
-
Output Type
-
Voltage - Supply
3 ~ 30VDC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,64000 Kč141,64 Kč
Manufacturers Standard Package
Unit Price without VAT:141,64000 Kč
Unit Price with VAT:171,38440 Kč