



73834 | |
|---|---|
DigiKey Part Number | 16-1282-ND |
Manufacturer | |
Manufacturer Product Number | 73834 |
Description | SMOCK JACKET POLY WHT XLG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs XLarge White 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Desco | Size XLarge |
Series | Material Polyester |
Packaging Box | Color White |
Part Status Active | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,98000 Kč | 1 120,98 Kč |
| Unit Price without VAT: | 1 120,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 356,38580 Kč |




