Polyester Smock, Jacket Length with Cuffs 2XLarge White 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Cuffs 2XLarge White 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Desco Statshield® Smocks
Function and Requirements of ESD Smocks

73835

DigiKey Part Number
16-1261-ND
Manufacturer
Manufacturer Product Number
73835
Description
SMOCK JACKET POLY WHT 2XLG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs 2XLarge White 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clothing Type
Smock, Jacket Length with Cuffs
Manufacturer
Desco
Size
2XLarge
Series
Material
Polyester
Packaging
Box
Color
White
Part Status
Active
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 182,51000 Kč1 182,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 182,51000 Kč
Unit Price with VAT:1 430,83710 Kč