Polyester Smock, Jacket Length with Cuffs Small Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Cuffs Small Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Desco Statshield® Smocks
Function and Requirements of ESD Smocks

73750

DigiKey Part Number
16-1278-ND
Manufacturer
Manufacturer Product Number
73750
Description
SMOCK JACKET POLY BLE SMALL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs Small Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clothing Type
Smock, Jacket Length with Cuffs
Manufacturer
Desco
Size
Small
Series
Material
Polyester
Packaging
Box
Color
Blue
Part Status
Active
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 128,64000 Kč1 128,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 128,64000 Kč
Unit Price with VAT:1 365,65440 Kč