Cord (For Mats) 6' (1.83m) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19654

DigiKey Part Number
16-19654-ND
Manufacturer
Manufacturer Product Number
19654
Description
MAT MONITOR CORD, WHITE, 6 FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cord (For Mats) 6' (1.83m) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Cord (For Mats)
Cord Type
Straight
Cord Termination
10mm Snap Stud, #10 Ring Terminal
Cord Length
6' (1.83m)
Number of Conductors
1
Strap Closure
-
Strap Material
-
Strap Termination
-
Size
-
Color
White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,14000 Kč268,14 Kč
Manufacturers Standard Package
Unit Price without VAT:268,14000 Kč
Unit Price with VAT:324,44940 Kč