


ESD-CPG | |
|---|---|
DigiKey Part Number | 2260-ESD-CPG-ND |
Manufacturer | |
Manufacturer Product Number | ESD-CPG |
Description | SRA ESD GROUDNING CORD 15 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cord (For Mats) 15' (4.57m) 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Mats) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, Banana Jack (2) | |
Cord Length | 15' (4.57m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 189,57000 Kč | 1 895,70 Kč |
| 25 | 181,30520 Kč | 4 532,63 Kč |
| 50 | 175,82460 Kč | 8 791,23 Kč |
| 100 | 170,91950 Kč | 17 091,95 Kč |
| 250 | 165,18036 Kč | 41 295,09 Kč |
| 500 | 161,32596 Kč | 80 662,98 Kč |
| 1 000 | 157,83399 Kč | 157 833,99 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |






