Wrist Strap (Disposable) One Size Royal Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap (Disposable) One Size Royal Blue
Personnel Grounding ESD Wrist Straps

14401

DigiKey Part Number
16-1292-ND
Manufacturer
Manufacturer Product Number
14401
Description
WRIST STRAP VINYL DISPOSABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wrist Strap (Disposable) One Size Royal Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap (Disposable)
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Slipknot
Strap Material
Vinyl
Strap Termination
Alligator Clip
Size
One Size
Color
Royal Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč