Wrist Strap (Disposable) 5' (1.52m) One Size White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap (Disposable) 5' (1.52m) One Size White
SCS - A Minute with Miranda - How to Wear a Wrist Strap

2209

DigiKey Part Number
SCP145-ND
Manufacturer
Manufacturer Product Number
2209
Description
WRIST STRAP DISPOSABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wrist Strap (Disposable) 5' (1.52m) One Size White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap (Disposable)
Cord Type
-
Cord Termination
Adhesive
Cord Length
5' (1.52m)
Number of Conductors
1
Strap Closure
Adhesive
Strap Material
Fabric
Strap Termination
Adhesive
Size
One Size
Color
White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč