
13971 | |
|---|---|
DigiKey Part Number | 16-13971-ND |
Manufacturer | |
Manufacturer Product Number | 13971 |
Description | BAG STATIC SHIELD 6"X8" 1 = 10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm) |
Datasheet | Datasheet |
Category | Closure System Zip Lock |
Manufacturer Desco | Length - Inside 8" (203.2mm) |
Packaging Bag | Width - Inside 6" (152.4mm) |
Part Status Active | Tensile Strength 6500 psi |
Type Static Shielding Bag (Cushioned) | Color Silver |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,18000 Kč | 984,18 Kč |
| Unit Price without VAT: | 984,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,85780 Kč |







