
Category | Static Discharge Shielding <25nJ |
Manufacturer Desco | Closure System Zip Lock |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bag | Length - Inside 8" (203.2mm) |
Part Status Active | Width - Inside 6" (152.4mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30068 | SCS | 81 408 | SCP356-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






