Static Shielding Bag (Cushioned) Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13972

DigiKey Part Number
16-13972-ND
Manufacturer
Manufacturer Product Number
13972
Description
BAG STATIC SHIELD 8X10" PK OF 10
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag (Cushioned) Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bag
Part Status
Active
Type
Static Shielding Bag (Cushioned)
Metal Layer
In
Static Discharge Shielding
-
Closure System
Zip Lock
Thickness
-
Length - Inside
10" (254mm)
Width - Inside
8" (203.2mm)
Tensile Strength
6500 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 149,22000 Kč1 149,22 Kč
Unit Price without VAT:1 149,22000 Kč
Unit Price with VAT:1 390,55620 Kč