Static Dissipative Bag Energy Shielding Clear 8" (203.2mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13882

DigiKey Part Number
16-1534-ND
Manufacturer
Manufacturer Product Number
13882
Description
BAG STAT DISSIPATV 8"X10"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding Clear 8" (203.2mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
Zip Lock
Thickness
3.5 mil (88.9 microns)
Length - Inside
10" (254mm)
Width - Inside
8" (203.2mm)
Tensile Strength
5300 psi
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 216
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč