Static Dissipative Bag Energy Shielding Clear 4" (101.6mm) X 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13880

DigiKey Part Number
16-1394-ND
Manufacturer
Manufacturer Product Number
13880
Description
BAG STAT DISSIPATV 4"X6"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding Clear 4" (101.6mm) X 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
Zip Lock
Thickness
3.5 mil (88.9 microns)
Length - Inside
6" (152.4mm)
Width - Inside
4" (101.6mm)
Tensile Strength
5300 psi
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 568
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč