
Category | Cord Termination 10mm Snap Stud, #10 Ring Terminal |
Manufacturer Desco | Cord Length 15' (4.57m) |
Packaging Bulk | Number of Conductors 1 |
Part Status Active | Resistance 1 MOhms |
Type Cord (For Mats) | Color Black |
Cord Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |














