New at DigiKey
Dissipative Floor Grounding Mat Black, Yellow 3' (0.91m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-MAT-FLOOR-BLACK-YELLOW

DigiKey Part Number
315-ESD-MAT-FLOOR-BLACK-YELLOW-ND
Manufacturer
Manufacturer Product Number
ESD-MAT-FLOOR-BLACK-YELLOW
Description
ESD ANTIFATIGUE FLOOR MAT (BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dissipative Floor Grounding Mat Black, Yellow 3' (0.91m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mat Type
Floor
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.7" (17.78mm)
Color
Black, Yellow
Material
-
Number of Layers
1
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 626,51000 Kč1 626,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 626,51000 Kč
Unit Price with VAT:1 968,07710 Kč