



Category | Cord Length 12' (3.66m) |
Manufacturer Desco | Strap Closure Expansion |
Series | Strap Material Metal |
Packaging Bulk | Strap Termination 4mm Snap Stud |
Part Status Active | Size One Size |
Type Wrist Strap with Cord | Color Onyx |
Cord Type Coiled | Features Magnetic Strap Connection |
Cord Termination 4mm Snap Socket, Right Angle Banana Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,76000 Kč | 861,76 Kč |
| Unit Price without VAT: | 861,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,72960 Kč |







