



Category | Cord Length 12' (3.66m) |
Manufacturer Desco | Number of Conductors 2 |
Series | Strap Closure Expansion |
Packaging Bulk | Strap Material Metal |
Part Status Active | Strap Termination 4mm Snap Stud |
Type Wrist Strap with Cord | Size One Size |
Cord Type Coiled | Color Onyx |
Cord Termination 4mm Snap Socket, Banana Plug | Features Includes Alligator Clip Adapter, Magnetic Strap Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,76000 Kč | 861,76 Kč |
| Unit Price without VAT: | 861,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,72960 Kč |




