Wrist Strap with Cord 6' (1.83m) XLarge 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 6' (1.83m) XLarge 1 MOhms Black
Personnel Grounding ESD Wrist Straps

95041

DigiKey Part Number
16-1472-ND
Manufacturer
Manufacturer Product Number
95041
Description
WRSTSTRP MTL ADJ XL BK 4MM SNP 6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) XLarge 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Strap Closure
Expansion
Packaging
Bulk
Strap Material
Metal
Part Status
Active
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Size
XLarge
Cord Termination
4mm Snap Socket, Banana Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1592,98000 Kč592,98 Kč
Manufacturers Standard Package
Unit Price without VAT:592,98000 Kč
Unit Price with VAT:717,50580 Kč