PFB1248XHE-TP17 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 252
Unit Price: 3 646,07000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 43
Unit Price: 3 313,48000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 24
Unit Price: 1 975,54000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 23
Unit Price: 1 822,30000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 3
Unit Price: 2 347,71000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 123
Unit Price: 2 432,12000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 13
Unit Price: 1 292,89000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 35
Unit Price: 1 179,22000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 863,31306 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 69
Unit Price: 1 104,91000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 3
Unit Price: 1 190,80000 Kč
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
PFB1248
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB1248XHE-TP17

DigiKey Part Number
603-1221-ND
Manufacturer
Manufacturer Product Number
PFB1248XHE-TP17
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 306.9 CFM (8.59m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFB1248XHE-TP17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
306.9 CFM (8.59m³/min)
Static Pressure
2.175 in H2O (541.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
55.5dB(A)
Power (Watts)
76.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.838 lb (380.11 g)
Current Rating (Amps)
1.60A
Voltage Range
33 ~ 52.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
612735,43438 Kč450 085,84 Kč
Unit Price without VAT:735,43438 Kč
Unit Price with VAT:889,87560 Kč