Similar
Similar

PFB0912UHE | |
|---|---|
DigiKey Part Number | 603-1455-ND |
Manufacturer | |
Manufacturer Product Number | PFB0912UHE |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 153.5 CFM (4.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0912UHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 153.5 CFM (4.30m³/min) | |
Static Pressure | 1.449 in H2O (360.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 64.0dB(A) | |
Power (Watts) | 23.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | 1.96A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,95000 Kč | 848,95 Kč |
| 10 | 680,31400 Kč | 6 803,14 Kč |
| 48 | 578,00938 Kč | 27 744,45 Kč |
| 96 | 548,57271 Kč | 52 662,98 Kč |
| Unit Price without VAT: | 848,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,22950 Kč |
















