
PFB0812UHE-F00 | |
|---|---|
DigiKey Part Number | 603-1621-ND |
Manufacturer | |
Manufacturer Product Number | PFB0812UHE-F00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 107.3 CFM (3.00m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0812UHE-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 107.3 CFM (3.00m³/min) | |
Static Pressure | 1.368 in H2O (340.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 18.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.441 lb (200.03 g) | |
Current Rating (Amps) | 1.55A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,49000 Kč | 751,49 Kč |
| 10 | 613,22900 Kč | 6 132,29 Kč |
| 25 | 561,58040 Kč | 14 039,51 Kč |
| 90 | 531,77444 Kč | 47 859,70 Kč |
| Unit Price without VAT: | 751,49000 Kč |
|---|---|
| Unit Price with VAT: | 909,30290 Kč |
















