PFB0812DHE-TYNT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 540
Unit Price: 781,76000 Kč
Datasheet

Parametric Equivalent


Wakefield Thermal Solutions
In Stock: 488
Unit Price: 578,07000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 132.6 CFM (3.71m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0812DHE-TYNT

DigiKey Part Number
603-PFB0812DHE-TYNT-ND
Manufacturer
Manufacturer Product Number
PFB0812DHE-TYNT
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 132.6 CFM (3.71m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
132.6 CFM (3.71m³/min)
Static Pressure
2.030 in H2O (505.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
65.0dB(A)
Power (Watts)
33 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, VDE
Weight
0.452 lb (205.02 g)
Current Rating (Amps)
2.75A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
540609,46694 Kč329 112,15 Kč
Unit Price without VAT:609,46694 Kč
Unit Price with VAT:737,45500 Kč