MDS-060AAS24 BA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 129
Unit Price: 773,57000 Kč
Datasheet

MFR Recommended


Delta Electronics
In Stock: 126
Unit Price: 693,56000 Kč
Datasheet

Similar


Selec Controls USA Inc.
In Stock: 247
Unit Price: 398,12000 Kč
Datasheet
24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily
Delta Power Management Solutions | Digi-Key Daily

MDS-060AAS24 BA

DigiKey Part Number
1145-1004-ND
Manufacturer
Manufacturer Product Number
MDS-060AAS24 BA
Description
AC/DC DESKTOP ADAPTER 24V 60W
Customer Reference
Detailed Description
24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 275 VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
Approval Agency
CB Scheme, CE, EN, UL
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Weight
0.553 lb (250.84 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes