
MEA-065A24C A-A | |
|---|---|
DigiKey Part Number | 1145-MEA-065A24CA-A-ND |
Manufacturer | |
Manufacturer Product Number | MEA-065A24C A-A |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.71A | |
Power (Watts) | 65 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.52" L x 1.97" W x 1.14" H (114.8mm x 50.0mm x 29.0mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,56000 Kč | 693,56 Kč |
| 5 | 637,83600 Kč | 3 189,18 Kč |
| 10 | 615,19900 Kč | 6 151,99 Kč |
| 40 | 572,33725 Kč | 22 893,49 Kč |
| 80 | 552,03738 Kč | 44 162,99 Kč |
| 120 | 540,49550 Kč | 64 859,46 Kč |
| 280 | 517,15600 Kč | 144 803,68 Kč |
| Unit Price without VAT: | 693,56000 Kč |
|---|---|
| Unit Price with VAT: | 839,20760 Kč |


