
HEX020VA | |
|---|---|
DigiKey Part Number | 603-HEX020VA-ND |
Manufacturer | |
Manufacturer Product Number | HEX020VA |
Description | CABINET HEAT EXCHANGER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | BTU Sq. Ft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cooling Square Feet | - | |
Voltage | 24V | |
Depth | 3.9" | |
Width (Inches) | 11.1 | |
Height | 23.2" | |
Frequency | - | |
Material | - | |
Cord Length | - | |
Color | - | |
Approval Agency | CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 341,67000 Kč | 8 341,67 Kč |
| 5 | 7 789,20800 Kč | 38 946,04 Kč |
| Unit Price without VAT: | 8 341,67000 Kč |
|---|---|
| Unit Price with VAT: | 10 093,42070 Kč |




