BTU Sq. Ft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEX010VA

DigiKey Part Number
603-HEX010VA-ND
Manufacturer
Manufacturer Product Number
HEX010VA
Description
CABINET HEAT EXCHANGER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
BTU Sq. Ft
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Cooling Square Feet
-
Voltage
24V
Depth
2.6"
Width (Inches)
10.8
Height
16.3"
Frequency
-
Material
-
Cord Length
-
Color
-
Approval Agency
CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 746,45000 Kč6 746,45 Kč
56 136,91800 Kč30 684,59 Kč
Manufacturers Standard Package
Unit Price without VAT:6 746,45000 Kč
Unit Price with VAT:8 163,20450 Kč