BTU Sq. Ft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEX050PA

DigiKey Part Number
603-HEX050PA-ND
Manufacturer
Manufacturer Product Number
HEX050PA
Description
CABINET HEAT EXCHANGER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
BTU Sq. Ft
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Cooling Square Feet
-
Voltage
48V
Depth
6"
Width (Inches)
17.5
Height
19.7"
Frequency
-
Material
-
Cord Length
-
Color
-
Approval Agency
CE, CUL, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 646,64000 Kč18 646,64 Kč
Manufacturers Standard Package
Unit Price without VAT:18 646,64000 Kč
Unit Price with VAT:22 562,43440 Kč