GFC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFM0812DS-SMB7R

DigiKey Part Number
603-2041-ND
Manufacturer
Manufacturer Product Number
GFM0812DS-SMB7R
Description
FAN AXIAL DUAL 80X56MM 12VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 93.2 CFM (2.61m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
56.00mm
Air Flow
93.2 CFM (2.61m³/min)
Static Pressure
4.485 in H2O (1117.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
73.3dB(A)
Power (Watts)
28.8 W
RPM
Termination
4 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, TUV
Weight
0.631 lb (286.22 g)
Current Rating (Amps)
2.40A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 078,60000 Kč1 078,60 Kč
10877,38500 Kč8 773,85 Kč
48777,79750 Kč37 334,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 078,60000 Kč
Unit Price with VAT:1 305,10600 Kč