
GFC0812DS-CMA8 | |
|---|---|
DigiKey Part Number | 603-1824-ND |
Manufacturer | |
Manufacturer Product Number | GFC0812DS-CMA8 |
Description | FAN AXIAL DUAL 80X56MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | GFC0812DS-CMA8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 56.00mm | |
Air Flow | 90.0 CFM (2.52m³/min) | |
Static Pressure | 3.827 in H2O (953.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 72.6dB(A) | |
Power (Watts) | 26.04 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.75 lb (340.19 g) | |
Current Rating (Amps) | 2.17A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,06000 Kč | 868,06 Kč |
| 10 | 707,38100 Kč | 7 073,81 Kč |
| 48 | 618,91604 Kč | 29 707,97 Kč |
| Unit Price without VAT: | 868,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,35260 Kč |











