Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFB0412SHG-F00

DigiKey Part Number
603-1019-ND
Manufacturer
Manufacturer Product Number
GFB0412SHG-F00
Description
FAN AXIAL DUAL 40X48MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
48.00mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
1.200 in H2O (298.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
60.0dB(A)
Power (Watts)
10.2 W
RPM
Termination
3 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.167 lb (75.75 g)
Current Rating (Amps)
0.850A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.