
FFB0412VHN-R00 | |
|---|---|
DigiKey Part Number | 603-1017-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412VHN-R00 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0412VHN-R00 Models |
Category | Noise 45.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.071 lb (32.21 g) |
Width 28.00mm | Current Rating (Amps) 0.160A |
Air Flow 15.8 CFM (0.442m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.509 in H2O (126.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,89000 Kč | 346,89 Kč |
| 10 | 280,13400 Kč | 2 801,34 Kč |
| 25 | 255,30200 Kč | 6 382,55 Kč |
| 50 | 237,57980 Kč | 11 878,99 Kč |
| 100 | 220,89690 Kč | 22 089,69 Kč |
| 288 | 213,12969 Kč | 61 381,35 Kč |
| Unit Price without VAT: | 346,89000 Kč |
|---|---|
| Unit Price with VAT: | 419,73690 Kč |















