Parametric Equivalent

FFB0412VHN-BR00 | |
|---|---|
DigiKey Part Number | 603-2007-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412VHN-BR00 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 45.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.071 lb (32.21 g) |
Width 28.00mm | Current Rating (Amps) 0.160A |
Air Flow 15.8 CFM (0.442m³/min) | Voltage Range 4.5 ~ 13.2VDC |
Static Pressure 0.509 in H2O (126.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0412VHN-R00 | Delta Electronics | 0 | 603-1017-ND | 351,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,67000 Kč | 357,67 Kč |
| 10 | 288,82800 Kč | 2 888,28 Kč |
| 25 | 263,21320 Kč | 6 580,33 Kč |
| 50 | 244,93120 Kč | 12 246,56 Kč |
| 100 | 227,73160 Kč | 22 773,16 Kč |
| 288 | 220,28622 Kč | 63 442,43 Kč |
| Unit Price without VAT: | 357,67000 Kč |
|---|---|
| Unit Price with VAT: | 432,78070 Kč |






